cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0011200949

Digi-Key Part Number
0011200949-ND
Manufacturer
Molex
Manufacturer Product Number
0011200949
Supplier
Description
TOOL PRESS PNEUM RECT IDC CONN
Detailed Description
Bench Press Tool Rectangular IDC Connectors -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Bench Press
For Use With/Related Products
Rectangular IDC Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8462.29.0050
Additional Resources
AttributeDescription
Other Names
001120-0949
AM60520E
11-20-0949
0011-20-0949
1120-0949
Standard Package1