cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009503127

Digi-Key Part Number
WM16131-ND
Manufacturer
Molex
Manufacturer Product Number
0009503127
Supplier
Description
CONN RCPT HSG 12POS 3.96MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Non-Gendered
Number of Positions
12
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
Position 2 Molded Closed
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
6,000$0.50550$3,033.00
Additional Resources
AttributeDescription
Other Names
0950-3127
9503127
0009503127-ND
2139-12A-2
09-50-3127
WM16131
0009-50-3127
000950-3127
Standard Package1,500