cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009484084

Digi-Key Part Number
0009484084-ND
Manufacturer
Molex
Manufacturer Product Number
0009484084
Supplier
Description
CONN RCPT 8POS 0.156 PCB
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8 Position Receptacle Connector 0.156" (3.96mm) Through Hole -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
8
Number of Positions Loaded
All
Pitch - Mating
0.156" (3.96mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Locking Ramp
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.449" (11.40mm)
Contact Length - Post
0.120" (3.05mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Hooks
Current Rating (Amps)
5A
Voltage Rating
600V
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
4,290$1.03035$4,420.20