CAD | USD

Obsolete item.
1377 Series Tin
1377 Series Tin
093 Soldertail Female

0002091134

Digi-Key Part Number
WM1105-ND
Manufacturer
Molex
Manufacturer Product Number
0002091134
Supplier
Description
CONN SOCKET SOLDER PCB TIN
Detailed Description
Socket Contact Tin Solder, PCB Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000