Molex Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex Jumpers
0002062101-xx-Wx-D

0002062101-12-W9-D

Digi-Key Part Number
0002062101-12-W9-D-ND
Manufacturer
Manufacturer Product Number
0002062101-12-W9-D
Description
12" PRE-CRIMP A2103 WHITE
Detailed Description
White 18 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$1.09600$10.96
100$0.94540$94.54
250$0.85948$214.87
500$0.77352$386.76
1,000$0.68757$687.57
Alternate Length
2" PRE-CRIMP A2103 WHITE
Total Quantity 0
3" PRE-CRIMP A2103 WHITE
Total Quantity 0
4" PRE-CRIMP A2103 WHITE
Total Quantity 0
5" PRE-CRIMP A2103 WHITE
Total Quantity 0
6" PRE-CRIMP A2103 WHITE
Total Quantity 0
8" PRE-CRIMP A2103 WHITE
Total Quantity 0
10" PRE-CRIMP A2103 WHITE
Total Quantity 0
11" PRE-CRIMP A2103 WHITE
Total Quantity 0
Alternate Color
12" PRE-CRIMP A2103 BLACK
Total Quantity 430
12" PRE-CRIMP A2103 BLUE
Total Quantity 0
12" PRE-CRIMP A2103 BROWN
Total Quantity 0
12" PRE-CRIMP A2103 GREEN
Total Quantity 0
12" PRE-CRIMP A2103 ORANGE
Total Quantity 0
12" PRE-CRIMP A2103 RED
Total Quantity 470
12" PRE-CRIMP A2103 SLATE
Total Quantity 0
12" PRE-CRIMP A2103 VIOLET
Total Quantity 0
12" PRE-CRIMP A2103 YELLOW
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
0002062101CONN PIN 18-24AWG CRIMP TIN2
3075 WH001HOOK-UP STRND 18AWG WHITE 1000'1