0002062101-xx-Yx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0002062101-xx-Yx-D
Molex Jumpers

0002062101-10-Y2-D

Digi-Key Part Number
0002062101-10-Y2-D-ND
Manufacturer
Manufacturer Product Number
0002062101-10-Y2-D
Description
10" PRE-CRIMP A2101 YELLOW
Detailed Description
Yellow 22 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Active
Contact End
Pin to Pin
Length
10.0" (254.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
20.0µin (0.51µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
10$0.93900$9.39
100$0.81020$81.02
250$0.73652$184.13
500$0.66286$331.43
1,000$0.58922$589.22
Alternate Length
2" PRE-CRIMP A2101 YELLOW
Total Quantity 0
3" PRE-CRIMP A2101 YELLOW
Total Quantity 0
4" PRE-CRIMP A2101 YELLOW
Total Quantity 0
5" PRE-CRIMP A2101 YELLOW
Total Quantity 0
6" PRE-CRIMP A2101 YELLOW
Total Quantity 0
8" PRE-CRIMP A2101 YELLOW
Total Quantity 0
11" PRE-CRIMP A2101 YELLOW
Total Quantity 0
12" PRE-CRIMP A2101 YELLOW
Total Quantity 0
Alternate Color
10" PRE-CRIMP A2101 BLACK
Total Quantity 630
10" PRE-CRIMP A2101 BLUE
Total Quantity 0
10" PRE-CRIMP A2101 BROWN
Total Quantity 0
10" PRE-CRIMP A2101 GREEN
Total Quantity 0
10" PRE-CRIMP A2101 ORANGE
Total Quantity 0
10" PRE-CRIMP A2101 RED
Total Quantity 0
10" PRE-CRIMP A2101 SLATE
Total Quantity 0
10" PRE-CRIMP A2101 VIOLET
Total Quantity 0
10" PRE-CRIMP A2101 WHITE
Total Quantity 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
0002062101CONN PIN 18-24AWG CRIMP TIN2
3071 YL001HOOK-UP STRND 22AWG YELLOW 1000'1