1722533012-xx-Ax-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722533012-xx-Ax-D
Molex Jumpers

1722533012-10-A7-D

Digi-Key Part Number
1722533012-10-A7-D-ND
Manufacturer
Manufacturer Product Number
1722533012-10-A7-D
Description
10" PRE-CRIMP 1858/19 ORANGE
Detailed Description
Orange 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
1858/19 OR001HOOK-UP STRND 16AWG ORANGE 1000'1
1722533012CONN SOCKET 16-18AWG CRIMP GOLD2