1722533011-xx-Rx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722533011-xx-Rx
Molex Jumpers

1722533011-03-R9

Digi-Key Part Number
1722533011-03-R9-ND
Manufacturer
Manufacturer Product Number
1722533011-03-R9
Description
3" PRE-CRIMP 1857/19 RED
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Product Status
Obsolete
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionQuantity
1857/19 RD001HOOK-UP STRND 18AWG RED 1000'1
1722533011CONN SOCKET 16-18AWG CRIMP GOLD1