cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190850003

Digi-Key Part Number
WM22956TR-ND - Tape & Reel (TR)
WM22956CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0190850003
Supplier
Description
CONN RING CIRC 14-18AWG #10
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.023" (0.58mm)
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.949" (24.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
190850003
WM22956TR
0190850003-ND
RZ-0129-10
WM22956CT
019085-0003
19085-0003
Standard Package2,000