Molex Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex Jumpers
0008500113-xx-Gx

0008500113-04-G1

Digi-Key Part Number
0008500113-04-G1-ND
Manufacturer
Molex
Manufacturer Product Number
0008500113-04-G1
Supplier
Description
4" PRE-CRIMP A3047 GREEN
Detailed Description
Green 30 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
30 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.Description
0008500113CONN 22-30AWG CRIMP TIN
3047 GR001HOOK-UP STRND 30AWG GRN 1000'