cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9293-0-15-01-06-27-10-0

Digi-Key Part Number
9293-015010627100-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
9293-0-15-01-06-27-10-0
Supplier
Description
CONN RECEPT PIN .022-.032" .200"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Press-Fit, Hex
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Hex
Length - Overall
0.200" (5.08mm)
Accepts Pin Diameter
0.022" ~ 0.032" (0.56mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.067" (1.70mm)
Flange Diameter
0.085" (2.16mm)
Tail Diameter
-
Socket Depth
0.200" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$1.08560$1,085.60
Additional Resources
AttributeDescription
Other Names
9293015010627100
9293-015010627100
Standard Package500