cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9293-0-15-01-06-14-10-0

Digi-Key Part Number
9293-015010614100-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
9293-0-15-01-06-14-10-0
Supplier
Description
CONN RECEPT PIN .022-.032" .200"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
-
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.99197$991.97
Additional Resources
AttributeDescription
Other Names
9293015010614100
9293-015010614100
Standard Package500