CAD | USD

9019-0-19-15-06-27-10-0
9019-0-19-15-06-27-10-0
Digi-Key Product Number
ED1046-ND
ManufacturerMill-Max Manufacturing Corp.
Manufacturer Product Number9019-0-19-15-06-27-10-0
DescriptionCONN PIN RCPT .022-.032 PRESSFIT
Manufacturer Standard Lead Time5 Weeks
Detailed DescriptionPin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Press-Fit
Product Attributes
TypeDescriptionSelect
Category
Mfr
Mill-Max Manufacturing Corp.
Series9019
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.167"" (4.24mm)
Accepts Pin Diameter
0.022"" ~ 0.032"" (0.56mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.051"" (1.30mm)
Mounting Hole Diameter
0.075"" (1.91mm)
Flange Diameter
0.125"" (3.18mm)
Tail Diameter
-
Socket Depth
0.115"" (2.92mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,894 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.83000$0.83
10$0.78200$7.82
25$0.70280$17.57
50$0.62480$31.24
100$0.59880$59.88
250$0.54676$136.69
500$0.52070$260.35
1,000$0.42958$429.58
2,500$0.39052$976.30
Additional Resources
AttributeDescription
Other Names
9.01902E+15
9019-019150627100
9019-019150627100-ND
9019019150627100
ED1046
Standard Package500