896-43-004-90-000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
896-43-004-90-000000
900 Series Standard Stroke

896-30-004-90-000000

Digi-Key Part Number
ED90001-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
896-30-004-90-000000
Supplier
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bag
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
896-03-004-90-000000
8963000490000000
ED90001
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
896-43-004-90-000000Mill-Max Manufacturing Corp.4,016ED90062-ND$2.57000Direct