cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8852-0-15-01-30-14-04-0

Digi-Key Part Number
8852-0-15-01-30-14-04-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
8852-0-15-01-30-14-04-0
Supplier
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.376" (9.55mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.056" (1.42mm)
Flange Diameter
0.071" (1.80mm)
Tail Diameter
0.020" (0.51mm)
Socket Depth
0.200" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.80884$808.84
Additional Resources
AttributeDescription
Standard Package500