cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8816-0-00-15-00-00-03-0

Digi-Key Part Number
8816-0-00-15-00-00-03-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
8816-0-00-15-00-00-03-0
Supplier
Description
CONN PC PIN
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
- Terminal Connector - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
-
Package
Bulk
Part Status
Active
Terminal Type
-
Terminal Style
-
Pin Size - Above Flange
-
Pin Size - Below Flange
-
Length - Above Flange
-
Length - Below Flange
-
Length - Overall
-
Flange Diameter
-
Mounting Hole Diameter
-
Mounting Type
-
Termination
-
Insulation
-
Board Thickness
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$0.61057$610.57
Additional Resources
AttributeDescription
Standard Package500