853 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853-41-008-10-011000

Digi-Key Part Number
853-41-008-10-011000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
853-41-008-10-011000
Supplier
Description
CONN RCPT 8POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
3
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mill-Max Manufacturing Corp.
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
8
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.158" (4.01mm)
Contact Length - Post
0.199" (5.05mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Shape
Circular
Contact Material
Brass Alloy
Contact Finish Thickness - Post
200.0µin (5.08µm)
Not Applicable
EAR99
8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$18.54020$927.01
1