cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8365-0-15-15-13-14-10-0

Digi-Key Part Number
8365-0-15-15-13-14-10-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
8365-0-15-15-13-14-10-0
Supplier
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit, Hex
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit, Hex
Length - Overall
0.325" (8.26mm)
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.106" (2.69mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.285" (7.24mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,000$1.39976$1,399.76
Additional Resources
AttributeDescription
Standard Package500