832-10-020-10-005000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-10-020-10-005000

Digi-Key Part Number
ED11551-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
832-10-020-10-005000
Supplier
Description
CONN HDR STRIP SOLDER 20POS GOLD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
20 Position Header Connector Solder Cup Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$8.46000$8.46
20$7.68300$153.66
80$6.76925$541.54
440$5.75380$2,531.67
960$4.90765$4,711.34
Additional Resources
AttributeDescription
Other NamesED11551
Standard Package20