cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-10-006-30-004000

Digi-Key Part Number
832-10-006-30-004000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
832-10-006-30-004000
Supplier
Description
CONN SPRING TARGET 6POS PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
6 Position Spring Mating Target Connector Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
6
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
84$16.67131$1,400.39
Additional Resources
AttributeDescription
Standard Package84