824-22-010-00-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

824-22-010-00-001000

Digi-Key Part Number
ED8202-10-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
824-22-010-00-001000
Supplier
Description
CONN SPRING PISTON 10POS SLD PCB
Detailed Description
10 Position Spring Piston Connector Through Hole, Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Solder Cup
Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$12.91000$12.91
10$12.35200$123.52
25$11.23000$280.75
50$10.66860$533.43
100$10.38780$1,038.78
250$9.26472$2,316.18
500$8.70322$4,351.61
Additional Resources
AttributeDescription
Other NamesED8202-10
Standard Package1