CAD | USD

821-22-050-10-001101
821-22-050-10-001101
821 Series Top
821 Series Contact Style 1-4

821-22-050-10-001101

Digi-Key Part Number
ED8198-50-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
821-22-050-10-001101
Supplier
Description
CONN SPRING PISTON 50POS PCB
Detailed Description
50 Position Spring Piston Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Pitch
0.100"" (2.54mm)
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
50
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
821-22-050-10-001-101
8212205010001100
ED8198-50
Standard Package1