821-22-0xx-10-000101
821-22-0xx-10-000101
821 Series Top
821 Series Contact Style 0

821-22-008-10-000101

Digi-Key Part Number
ED8197-08-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
821-22-008-10-000101
Supplier
Description
CONN SPRING PISTON 8POS PCB
Detailed Description
8 Position Spring Piston Connector Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
1$6.64000$6.64
10$6.37300$63.73
25$5.84240$146.06
50$5.57680$278.84
100$5.31140$531.14
250$4.64748$1,161.87
500$4.51466$2,257.33
Additional Resources
AttributeDescription
Other Names
8212200810000100
ED8197-08
821-22-008-10-000-101
Standard Package1