ED8131-32-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ED8131-32-ND
813 Series Top
813 Series End

813-22-032-30-001101

Digi-Key Part Number
ED8131-32-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
813-22-032-30-001101
Supplier
Description
CONN SPRING PISTON 32POS SMD
Detailed Description
32 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
32
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$21.47000$21.47
10$19.51300$195.13
25$19.02520$475.63
50$17.56140$878.07
100$16.58590$1,658.59
250$15.12240$3,780.60
500$14.14678$7,073.39
Additional Resources
AttributeDescription
Other Names
8132203230001100
8132203230001101
ED8131-32
Standard Package1