CAD | USD

812 Series
812 Series
812 Series Top
812 Series Side

812-22-043-30-003101

Digi-Key Part Number
ED8190-43-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
812-22-043-30-003101
Supplier
Description
CONN SPRING PISTON 43POS SMD
Detailed Description
43 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Piston
Pitch
0.100" (2.54mm)
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
43
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
812-22-043-30-003-101
8122204330003100
ED8190-43
Standard Package1