CAD | USD

cms-photo-not-available

811-22-025-30-006101

Digi-Key Part Number
ED8116-25-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
811-22-025-30-006101
Supplier
Description
CONN SPRING PISTON 25POS SMD
Detailed Description
25 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Obsolete
Connector Type
Piston
Pitch
0.100" (2.54mm)
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
25
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
8112202530006100
8112202530006101
ED8116-25
Standard Package1