cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-22-003-30-007101

Digi-Key Part Number
ED8117-03-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
811-22-003-30-007101
Supplier
Description
CONN SPRING PISTON 3POS SMD
Detailed Description
3 Position Spring Piston Connector Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Obsolete
Connector Type
Piston
Number of Contacts
3
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
8112200330007101
8112200330007100
ED8117-03
Standard Package1