cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810-22-009-40-001101

Digi-Key Part Number
810-22-009-40-001101-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
810-22-009-40-001101
Supplier
Description
CONN SPRING PISTON 9POS R/A SMD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
9 Position Spring Piston Connector Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
66$22.28515$1,470.82
Additional Resources
AttributeDescription
Standard Package22