CAD | USD

714-xx-1xx-31-018000

714-43-142-31-018000

Digi-Key Part Number
ED9164-42-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
714-43-142-31-018000
Supplier
Description
CONN SOCKET SIP 42POS GOLD
Detailed Description
42 (1 x 42) Pos SIP Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
42 (1 x 42)
Pitch - Mating
0.100"" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Carrier
Termination
Solder
Pitch - Post
0.100"" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.170"" (4.32mm)
Material Flammability Rating
-
Contact Resistance
-
Current Rating (Amps)
3A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Value Added Item
Additional Resources
AttributeDescription
Other Names
ED9142
ED9142-ND
ED9164-42
Standard Package1