CAD | USD

6628 Series

6628-0-18-01-18-14-10-0

Digi-Key Part Number
6628-0-18-01-18-14-10-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
6628-0-18-01-18-14-10-0
Supplier
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Surface Mount
Length - Overall
0.200" (5.08mm)
Accepts Pin Diameter
0.037" ~ 0.043" (0.94mm ~ 1.09mm)
Pin Hole Diameter
0.054" (1.37mm)
Mounting Hole Diameter
-
Flange Diameter
0.105" (2.67mm)
Tail Diameter
-
Socket Depth
0.200" (5.08mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1,000$0.96871$968.71
Additional Resources
AttributeDescription
Standard Package500