
5714-0-15-80-34-27-04-0 | |
|---|---|
DigiKey Part Number | 54-5714-0-15-80-34-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 5714-0-15-80-34-27-04-0 |
Description | STANDARD I.C. RECEPTACLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.275" (6.99mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.170" (4.32mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.60565 | $3,605.65 |

