5522-0-15-80-09-14-10-0 | |
|---|---|
DigiKey Part Number | 5522-0-15-80-09-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5522-0-15-80-09-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.018" (0.38mm ~ 0.46mm) No Tail Solder |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.031" (0.79mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.040" (1.02mm) |
Series | Flange Diameter 0.056" (1.42mm) |
Packaging Bulk | Socket Depth 0.170" (4.32mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Solder | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.170" (4.32mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.015" ~ 0.018" (0.38mm ~ 0.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.98769 | $987.69 |