CAD | USD

cms-photo-not-available

5510-0-00-01-00-00-03-0

Digi-Key Part Number
5510-000010000030-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
5510-0-00-01-00-00-03-0
Supplier
Description
CONN PC PIN CIRC .018DIA TINLEAD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Tin-Lead 0.018" (0.46mm) Dia
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.018" (0.46mm) Dia
Pin Size - Below Flange
0.018" (0.46mm) Dia
Length - Above Flange
0.300" (7.62mm)
Length - Below Flange
0.260" (6.60mm)
Length - Overall
0.611" (15.52mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1,000$0.52352$523.52
Additional Resources
AttributeDescription
Other Names
5510-000010000030
5510000010000030
Standard Package500