cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

551-90-144-13-041005

Digi-Key Part Number
551-90-144-13-041005-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
551-90-144-13-041005
Supplier
Description
CONN HDR SOLDRTL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
144 (13 x 13) Pos PGA Socket Tin-Lead Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
144 (13 x 13)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Material - Mating
-
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-
Termination Post Length
0.154" (3.91mm)
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$49.89880$2,494.94
Additional Resources
AttributeDescription
Standard Package1