CAD | USD

cms-photo-not-available

551-90-049-07-000004

Digi-Key Part Number
551-90-049-07-000004-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
551-90-049-07-000004
Supplier
Description
CONN HDR SOLDRTL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
49 (7 x 7) Pos PGA Socket Tin-Lead Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
49 (7 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Material - Mating
-
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-
Termination Post Length
0.154" (3.91mm)
Material Flammability Rating
-
Contact Resistance
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$38.54340$1,927.17
Additional Resources
AttributeDescription
Standard Package1