CAD | USD

cms-photo-not-available

522-93-145-15-002003

Digi-Key Part Number
522-93-145-15-002003-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
522-93-145-15-002003
Supplier
Description
SKT PGA WRAPOST
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
145 (15 x 15) Pos PGA Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
145 (15 x 15)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.370" (9.40mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Current Rating (Amps)
3 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$58.72640$2,936.32
Additional Resources
AttributeDescription
Standard Package1