CAD | USD

cms-photo-not-available

510-91-069-11-061001

Digi-Key Part Number
51091-06911061001-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
510-91-069-11-061001
Supplier
Description
SOCKET SOLDERTAIL 69-PGA
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
69 (11 x 11) Pos PGA Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
69 (11 x 11)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Contact Resistance
-
Current Rating (Amps)
3 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$20.65140$1,032.57
Additional Resources
AttributeDescription
Other Names
51091-06911061001
5109106911061000
Standard Package1