CAD | USD

cms-photo-not-available

510-41-155-16-003002

Digi-Key Part Number
510-41-155-16-003002-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
510-41-155-16-003002
Supplier
Description
SKT PGA SOLDRTL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
155 (16 x 16) Pos PGA Socket - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Type
PGA
Number of Positions or Pins (Grid)
155 (16 x 16)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Current Rating (Amps)
3 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$24.45240$1,222.62
Additional Resources
AttributeDescription
Standard Package1