CAD | USD

cms-photo-not-available

499-43-244-10-003000

Digi-Key Part Number
499-43-244-10-003000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
499-43-244-10-003000
Supplier
Description
CONN RCPT 44POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
44 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
44
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.200" (5.08mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$23.44660$1,172.33
Additional Resources
AttributeDescription
Standard Package1