
4623-0-15-51-47-17-40-0 | |
|---|---|
DigiKey Part Number | 54-4623-0-15-51-47-17-40-0-ND |
Manufacturer | |
Manufacturer Product Number | 4623-0-15-51-47-17-40-0 |
Description | CUSTOM .165" RECEPTACLE |
Customer Reference | |
Detailed Description | Pin Receptacle Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | - | |
Termination | - | |
Length - Overall | - | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |

