CAD | USD

cms-photo-not-available

4553-0-15-15-21-27-10-0

Digi-Key Part Number
4553-0-15-15-21-27-10-0-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
4553-0-15-15-21-27-10-0
Supplier
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Press-Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.170" (4.32mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
-
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
0.083" (2.11mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
1,000$0.89533$895.33
Additional Resources
AttributeDescription
Standard Package500