
4038-0-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-4038-0-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4038-0-00-80-00-00-03-0 |
Description | STANDARD I.C. PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.080" (2.03mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | 0.075" (1.91mm) Dia | |
Length - Above Flange | 0.295" (7.49mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.470" (11.94mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.081" (2.06mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.15299 | $3,152.99 |

