
3603-0-07-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED5061-ND |
Manufacturer | |
Manufacturer Product Number | 3603-0-07-21-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.588" (14.94mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.102" (2.59mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Wire | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Above Flange 0.282" (7.16mm) | Base Product Number |
Length - Below Flange 0.275" (6.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $2.18700 | $21.87 |
| 25 | $2.04880 | $51.22 |
| 50 | $1.95100 | $97.55 |
| 100 | $1.85780 | $185.78 |
| 250 | $1.74140 | $435.35 |
| 500 | $1.65826 | $829.13 |
| 1,000 | $1.57910 | $1,579.10 |
| 2,500 | $1.48027 | $3,700.67 |

