CAD | USD

cms-photo-not-available

350-40-120-00-006000

Digi-Key Part Number
350-40-120-00-006000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
350-40-120-00-006000
Supplier
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
20
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.394" (10.00mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
50$17.09000$854.50
Additional Resources
AttributeDescription
Standard Package10