342-40-101-00-592000

DigiKey Part Number
342-40-101-00-592000-ND
Manufacturer
Manufacturer Product Number
342-40-101-00-592000
Description
CONN HDR 1POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
1
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.585" (14.859mm)
Length - Post (Mating)
0.125" (3.180mm)
Length - Stack Height
0.335" (8.500mm)
Length - Tail
0.125" (3.180mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
200.0µin (5.08µm)
Color
Black
Base Product Number
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$16.76980$838.49