CAD | USD

cms-photo-not-available

342-10-159-00-592000

Digi-Key Part Number
342-10-159-00-592000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
342-10-159-00-592000
Supplier
Description
CONN HDR 59POS 0.1 STACK T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Pitch
0.100" (2.54mm)
Row Spacing
-
Length - Overall Pin
0.585" (14.859mm)
Length - Post (Mating)
0.125" (3.180mm)
Length - Stack Height
0.335" (8.500mm)
Length - Tail
0.125" (3.180mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Number of Positions
59
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$27.38120$1,369.06
Additional Resources
AttributeDescription
Standard Package1