CAD | USD

cms-photo-not-available

3406-0-00-34-00-00-03-0

Digi-Key Part Number
3406-000340000030-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
3406-0-00-34-00-00-03-0
Supplier
Description
CONN PC PIN CIRC .021DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.021" (0.53mm) Dia
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Double End
Pin Size - Above Flange
0.021" (0.53mm) Dia
Pin Size - Below Flange
0.021" (0.53mm) Dia
Length - Above Flange
0.115" (2.92mm)
Length - Below Flange
0.265" (6.73mm)
Length - Overall
0.730" (18.54mm)
Flange Diameter
0.072" (1.83mm)
Mounting Hole Diameter
0.057" (1.45mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Material - Insulation
-
Insulation Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1,000$1.50884$1,508.84
Additional Resources
AttributeDescription
Other Names
3406-000340000030
3406000340000030
Standard Package500