Image for 3360-2-14-21-00-00-08-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3360-2-14-21-00-00-08-0

DigiKey Part Number
3360-214210000080-ND
Manufacturer
Manufacturer Product Number
3360-2-14-21-00-00-08-0
Description
CIRCUIT PIN JUMPER .025"D .250"L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Non-Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Height
0.200" (5.08mm)
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$1.58484$1,584.84
Manufacturers Standard Package