CAD | USD

cms-photo-not-available

334-40-158-00-050000

Digi-Key Part Number
334-40-158-00-050000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
334-40-158-00-050000
Supplier
Description
CONN HDR POST 58POS TIN
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
58 Position Header Connector Post, Extended Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Post, Extended
Number of Positions
58
Pitch
0.100" (2.54mm)
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$23.30100$1,165.05
Additional Resources
AttributeDescription
Standard Package1