cms-photo-not-available

322-91-101-41-001000

Digi-Key Part Number
322-91-101-41-001000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
322-91-101-41-001000
Supplier
Description
CONN RCPT 1POS GOLD PCB
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
1 Position Receptacle Connector - Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
1
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Wire Wrap
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.370" (9.40mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Bulk
QtyUnit PriceExt Price
50$15.73980$786.99
Additional Resources
AttributeDescription
Standard Package1